RS Better World
Eaton Inverter Drive, 160 kW, 3 Phase, SPX Series 170 A
- RS Stock No.:
- 230-471
- Mfr. Part No.:
- 125389 SPX175A1-5A4N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,157,093.52
(exc. VAT)
PHP2,415,944.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,157,093.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-471
- Mfr. Part No.:
- 125389 SPX175A1-5A4N1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 160kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 170A | |
| Series | SPX | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Output Frequency | 320Hz | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 160kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 170A | ||
Series SPX | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Output Frequency 320Hz | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- FI
The Eaton Variable frequency drive is engineered to enhance the efficiency of industrial applications while ensuring unparalleled performance. The drive operates at 600 V AC and is designed for three-phase systems, making it an ideal choice for demanding environments. With a robust output power of 160 kW, it effortlessly manages high loads while offering features such as radio interference suppression and an OLED display for user-friendly operation.
Robustly built to meet international safety and quality standards
Offers multiple operating modes for versatile control and management
Incorporates radio interference suppression for optimal system performance
Lightweight design facilitates easier installation and maintenance
Related links
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 202 A
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 41 A
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 144 A
- Eaton Inverter Drive SPX Series
- Eaton Inverter Drive SPX Series 600V ac 5.5 A
- Eaton Inverter Drive SPX Series 600V ac 10 A
- Eaton Inverter Drive 3 Phase, SPX Series 600V ac 41 A
- Eaton Inverter Drive Eaton SPX Series
