Eaton Variable Speed Drive, 315 kW, 3 Phase, SPX Series 500V ac 590 A
- RS Stock No.:
- 230-091
- Mfr. Part No.:
- 125444 SPX500A1-4A4N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,949,839.94
(exc. VAT)
PHP4,423,820.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP3,949,839.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-091
- Mfr. Part No.:
- 125444 SPX500A1-4A4N1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 315kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 590A | |
| Series | SPX | |
| Mount Type | Vertical | |
| Overall Length | 2.02m | |
| IP Rating | IP21 | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 500V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 602mm | |
| Standards/Approvals | NMMS7, UL 508C, NMMS2, CSA Class No.: 3211-06, UL Category Control No.: NMMS, UL RCM, RoHS, DNV, UL File No.: E134360, IEC/EN61800-5, CE, NMMS8, CSA-C22.2 No. 14, IEC/EN61800-3, IEC/EN 61800-2, EN 61800-5-1: 2003, UL, ISO 9001, IEC/EN 61800-3, cUL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 794mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 315kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 590A | ||
Series SPX | ||
Mount Type Vertical | ||
Overall Length 2.02m | ||
IP Rating IP21 | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 500V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 602mm | ||
Standards/Approvals NMMS7, UL 508C, NMMS2, CSA Class No.: 3211-06, UL Category Control No.: NMMS, UL RCM, RoHS, DNV, UL File No.: E134360, IEC/EN61800-5, CE, NMMS8, CSA-C22.2 No. 14, IEC/EN61800-3, IEC/EN 61800-2, EN 61800-5-1: 2003, UL, ISO 9001, IEC/EN 61800-3, cUL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 794mm | ||
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 520 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 650 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 920 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 730 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 460 A
