Eaton Variable Speed Drive, 160 kW, 3 Phase, SPX Series 500V ac 300 A
- RS Stock No.:
- 240-072
- Mfr. Part No.:
- 133130 SPX250A0-4A2B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,511,315.43
(exc. VAT)
PHP2,812,673.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,511,315.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 240-072
- Mfr. Part No.:
- 133130 SPX250A0-4A2B1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 160kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 300A | |
| Series | SPX | |
| Mount Type | Vertical | |
| IP Rating | IP00 | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 320Hz | |
| Maximum Supply Voltage | 500V ac | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 160kW | ||
Number of Phases 3 | ||
Maximum Output Current 300A | ||
Series SPX | ||
Mount Type Vertical | ||
IP Rating IP00 | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 320Hz | ||
Maximum Supply Voltage 500V ac | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 820 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 650 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 920 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 730 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 520 A
