Eaton Variable Speed Drive, 500 kW, 3 Phase, SPX Series 690V 502 A
- RS Stock No.:
- 243-196
- Mfr. Part No.:
- 129610 SPX500A0-5A2N1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,087,006.65
(exc. VAT)
PHP6,817,447.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 25, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,087,006.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 243-196
- Mfr. Part No.:
- 129610 SPX500A0-5A2N1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 500kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 502A | |
| Series | SPX | |
| Mount Type | Vertical | |
| Overall Length | 1.155m | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 525V | |
| Maximum Supply Voltage | 690V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 709mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 1.155m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 500kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 502A | ||
Series SPX | ||
Mount Type Vertical | ||
Overall Length 1.155m | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 525V | ||
Maximum Supply Voltage 690V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Overall Width 709mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 1.155m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V 920 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 650 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 62 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 34 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V 10 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V 385 A
