Schneider Electric VW3A99ACFEBN02 Mounting Kit
- RS Stock No.:
- 871-236
- Mfr. Part No.:
- VW3A99ACFEBN02
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP37,075.89
(exc. VAT)
PHP41,525.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,075.89 |
*price indicative
- RS Stock No.:
- 871-236
- Mfr. Part No.:
- VW3A99ACFEBN02
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter | |
| Accessory Type | Mounting Kit | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99ACFEBN02 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter | ||
Accessory Type Mounting Kit | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99ACFEBN02 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular mount kit is designed for standard performance modules, enabling seamless integration into cabinets, ensuring reliable installation and operational efficiency.
Modular design for easy installation in standard performance modules
Optimised for cabinet integration to enhance system reliability
Compact dimensions 210 mm height, 410 mm width, and 950 mm depth
Lightweight at 12 kg to facilitate handling and installation
Related links
- Schneider Electric Altivar Mounting Kit
- Schneider Electric VW3A99BCFAB01 Mounting Kit
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric VW3A99ACFCBM02 Mounting Kit
- Schneider Electric VW3A99ACFEBN01 Mounting Kit
- Schneider Electric VW3A99ACFCBN01 Mounting Kit
- Schneider Electric VW3A99ACFCBM01 Mounting Kit
- Schneider Electric Altivar Keypad Door Mounting Kit
