Schneider Electric VW3A99ACFCBM02 Mounting Kit
- RS Stock No.:
- 871-233
- Mfr. Part No.:
- VW3A99ACFCBM02
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP29,739.42
(exc. VAT)
PHP33,308.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,739.42 |
*price indicative
- RS Stock No.:
- 871-233
- Mfr. Part No.:
- VW3A99ACFCBM02
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter | |
| Accessory Type | Mounting Kit | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99ACFCBM02 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter | ||
Accessory Type Mounting Kit | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99ACFCBM02 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular kit is designed for seamless integration within standard Leistung modules, facilitating efficient installation in control cabinets while ensuring optimal performance and compatibility across a range of applications.
Height of 210.0 mm for convenient fitting within various spaces
Crafted for modular setups, enhancing adaptability and installation flexibility
Compatible with Leistungs module APM, ensuring seamless operational efficiency
Lightweight at 9.0 kg, promoting easy handling and installation
Packaged with recyclable materials, supporting sustainable practices
Related links
- Schneider Electric VW3A99ACFEBN02 Mounting Kit
- Schneider Electric VW3A99ACFCBN01 Mounting Kit
- Schneider Electric Altivar Mounting Kit
- ABB 3AXD5 Door Mounting Kit
- Siemens SINAMICS G120 Door Mounting Kit
- Siemens SINAMICS V20 Migration Mounting Kit
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric Altivar Keypad Door Mounting Kit
