Schneider Electric VW3A99ACFCBN01 Mounting Kit
- RS Stock No.:
- 871-234
- Mfr. Part No.:
- VW3A99ACFCBN01
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP31,197.52
(exc. VAT)
PHP34,941.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,197.52 |
*price indicative
- RS Stock No.:
- 871-234
- Mfr. Part No.:
- VW3A99ACFCBN01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Kit | |
| Product Type | Inverter | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99ACFCBN01 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Kit | ||
Product Type Inverter | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99ACFCBN01 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular installation accessory is expertly is designed for seamless integration of standard performance modules into control cabinets, ensuring efficient operation and reliability.
Designed specifically for installation-related needs
Compatible with APM power modules
Compact dimensions of 210 mm in height, 410 mm in width, and 950 mm in depth
Lightweight at 10 kg for easy handling and installation
Packaging optimises space with tailored internal dimensions
Related links
- Schneider Electric Altivar Mounting Kit
- Schneider Electric VW3A99BCFAB01 Mounting Kit
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric VW3A99ACFCBM02 Mounting Kit
- Schneider Electric VW3A99ACFEBN01 Mounting Kit
- Schneider Electric VW3A99ACFEBN02 Mounting Kit
- Schneider Electric VW3A99ACFCBM01 Mounting Kit
- Schneider Electric Altivar Keypad Door Mounting Kit
