Schneider Electric VW3A99ACFEBN01 Mounting Kit
- RS Stock No.:
- 871-235
- Mfr. Part No.:
- VW3A99ACFEBN01
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP37,627.52
(exc. VAT)
PHP42,142.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,627.52 |
*price indicative
- RS Stock No.:
- 871-235
- Mfr. Part No.:
- VW3A99ACFEBN01
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter | |
| Accessory Type | Mounting Kit | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99ACFEBN01 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter | ||
Accessory Type Mounting Kit | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99ACFEBN01 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular kit is designed for integration with standard performance modules, facilitating efficient cabinet installation.
Height of 210.0 mm allows for Compact installation
Robust design ensures compatibility with APM performance modules
Weighs 12.0 kg, providing a solid installation base
Environmental compliance confirmed with EU-RoHS directive
Includes mounting kit tailored for single cabinet integration
Related links
- Schneider Electric Altivar Mounting Kit
- Schneider Electric VW3A99BCFAB01 Mounting Kit
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric VW3A99ACFCBM02 Mounting Kit
- Schneider Electric VW3A99ACFEBN02 Mounting Kit
- Schneider Electric VW3A99ACFCBN01 Mounting Kit
- Schneider Electric VW3A99ACFCBM01 Mounting Kit
- Schneider Electric Altivar Keypad Door Mounting Kit
