Schneider Electric Altivar Mounting Kit
- RS Stock No.:
- 759-385
- Mfr. Part No.:
- VW3A47803
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,956.54
(exc. VAT)
PHP16,751.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,956.54 |
*price indicative
- RS Stock No.:
- 759-385
- Mfr. Part No.:
- VW3A47803
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | ATV930 Variable Speed Drive 22 kW Motor | |
| Series | Altivar | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With ATV930 Variable Speed Drive 22 kW Motor | ||
Series Altivar | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mounting plate is an essential accessory designed to support Altivar variable speed drives. It ensures proper installation for optimal performance in industrial applications.
Compatible with various Altivar variable speed drive models
Includes necessary installation components such as screws and clamps
Constructed for easy integration into existing setups
Lightweight design, net weight of only 0.52 kg
Related links
- Schneider Electric Altivar Mounting Kit
- Schneider Electric Altivar Mounting Bracket
- Schneider Electric Altivar Mounting Plate
- Schneider Electric Altivar Series Wall Mounting Accessory for Use with Altivar Machine ATV320
- Schneider Electric Altivar Keypad Door Mounting Kit
- Schneider Electric Altivar Series Mounting Kit for Use with Altivar 61 ATV600, ATV900
- Schneider Electric Altivar EMC Conformity Kit
- Schneider Electric Altivar EMC Filter Kit
