ABB 3AXD5 Control Panel
- RS Stock No.:
- 707-322
- Mfr. Part No.:
- 3AXD50000009374
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,223.94
(exc. VAT)
PHP3,610.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,223.94 |
*price indicative
- RS Stock No.:
- 707-322
- Mfr. Part No.:
- 3AXD50000009374
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Accessory | |
| Accessory Type | Control Panel | |
| For Use With | The Drive Very Easy And Intuitive. | |
| Series | 3AXD5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Accessory | ||
Accessory Type Control Panel | ||
For Use With The Drive Very Easy And Intuitive. | ||
Series 3AXD5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABB Control panel mounting platform (surface) is designed to provide a secure and stable base for ABB drive accessories. It allows surface installation within control panels, ensuring neat integration and reliable alignment of devices. Built for durability and compliance, it simplifies system setup while maintaining safety and flexibility in industrial environments.
Designed specifically for surface mounting in control panels
Provides a stable base for ABB drive accessories
Supplied with CAD outline drawings and technical documentation for installation support
Offers EMC shielding to protect against electrical interference