ABB 3AXD5 Cover
- RS Stock No.:
- 707-323
- Mfr. Part No.:
- 3AXD50000009843
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,499.45
(exc. VAT)
PHP1,679.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,499.45 |
*price indicative
- RS Stock No.:
- 707-323
- Mfr. Part No.:
- 3AXD50000009843
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Accessory | |
| Accessory Type | Cover | |
| For Use With | Control Panel Cover | |
| Series | 3AXD5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Accessory | ||
Accessory Type Cover | ||
For Use With Control Panel Cover | ||
Series 3AXD5 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABB Door mounting kit for the panel is a ready‑made solution designed to simplify installation of ABB drive accessories. It combines the DPMP‑02 and CDPI‑01 components into one package, ensuring secure and reliable mounting directly on the panel door. Built for convenience and durability, it provides a neat integration method that reduces setup time and enhances system safety.
Designed for flush mounting directly on the panel door
Provides stable and secure installation for one drive
Supplied with technical documentation and CAD drawings for easy setup
Ensures compatibility with ABB drive accessories for flexible integration