ABB 3AXD5 Adapter

This image is representative of the product range

Subtotal (1 unit)*

PHP3,339.19

(exc. VAT)

PHP3,739.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,339.19

*price indicative

RS Stock No.:
707-319
Mfr. Part No.:
3AXD50000004419
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Adapter

Product Type

Inverter Accessory

For Use With

Provide Connectivity To All Major Controllers

Series

3AXD5

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABB Panel Bus Adapter CDPI-01 is designed for use with the ACS580 drive system, providing seamless connectivity for mounting the control panel on a cabinet door. It facilitates the connection of the assistant control panel, Basic control panel, or Bluetooth control panel to the drive through an RJ-45 cable. This adapter enhances the user experience by allowing flexible and convenient control panel placements.

Connects control panels to the drive via an RJ-45 cable

Enables mounting of control panels on the cabinet door

Compatible with assistant control panel, Basic control panel, or Bluetooth control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy