ABB 3AXD5 Module

Subtotal (1 unit)*

PHP9,610.35

(exc. VAT)

PHP10,763.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,610.35

*price indicative

RS Stock No.:
707-326
Mfr. Part No.:
3AXD50000022162
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Accessory

Accessory Type

Module

For Use With

Output Extension

Series

3AXD5

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABB Relay Output Extension Module is designed to expand the signalling capabilities of ABB drives by providing additional relay outputs. It is mounted as a side option, making installation straightforward and ensuring compatibility with existing drive systems. This module is particularly useful in industrial automation applications where extra relay outputs are required for alarms, interlocks, or external device control.

Provides additional relay outputs for extended signalling capacity

Designed as a side option module for easy installation

Compatible with ABB drives to enhance connectivity in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy