ABB ACS-BP-S Control Panel

Subtotal (1 unit)*

PHP4,634.49

(exc. VAT)

PHP5,190.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,634.49

*price indicative

RS Stock No.:
707-330
Mfr. Part No.:
3AXD50000028828
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Accessory

Accessory Type

Control Panel

For Use With

Users With Parameter Backup

Series

ACS-BP-S

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABB Basic Control Panel is designed to provide a simple and intuitive Interface for ABB drives. It uses an icon‑based layout that makes navigation straightforward, helping operators manage essential functions with ease. This panel is particularly useful when only Basic operation is required, offering quick access to parameter backup, settings, and fault tracking.

Supports parameter backup for easy restoration of drive configurations

Provides fault tracking functionality to assist with troubleshooting

Offers icon‑based navigation for simplified user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy