B&R EnDat 2.2 Cable

Subtotal (1 unit)*

PHP12,850.98

(exc. VAT)

PHP14,393.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,850.98

*price indicative

RS Stock No.:
686-871
Mfr. Part No.:
8ECF0005.1231C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Cable

Product Type

Encoder Cable

For Use With

Servo Motors

Series

EnDat 2.2

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R ACOPOS P3 EnDat 2.2 cable is expertly designed for seamless integration with ACOPOS P3 servo drives and B&R servo motors. Its robust construction supports operation in dynamic environments, making it Ideal for use in cable drag chains. With a length of 5 metres and a reliable M12 circular connector, this cable ensures fast and secure connections while maintaining durability against oil and standard cleaning agents. The innovative wiring layout combines flexibility with resilience, catering to demanding applications with ease.

Specially assembled for compatibility with ACOPOS P3 servo drives

Designed for use in cable drag chains, offering enhanced mobility

Delivers superior oil resistance as per industry standards

Features a Durable 8-pin M12 circular connector for reliable connectivity

Constructed from tinned copper stranded wire for better conductivity

Optimised for flexibility with a minimum bend radius requirement

Provides high durability, boasting 3 million Flex cycles for extended lifespan

Offers an ambient temperature range from -40°C to 80°C for versatility

Equipped with a mini I/O encoder connector to enhance connectivity options

Supports high operating voltage up to 30 V for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy