B&R EnDat 2.2 Cable
- RS Stock No.:
- 686-992
- Mfr. Part No.:
- 8ECF0020.1221C-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP21,799.74
(exc. VAT)
PHP24,415.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,799.74 |
*price indicative
- RS Stock No.:
- 686-992
- Mfr. Part No.:
- 8ECF0020.1221C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| For Use With | Servo Motors | |
| Series | EnDat 2.2 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
For Use With Servo Motors | ||
Series EnDat 2.2 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R EnDat 2.2 cable designed specifically for seamless connectivity in cable drag chains, optimally supporting ACOPOS P3 servo drives and B&R servo motors equipped with series 615 built-in connectors. With a robust construction, the cable offers excellent durability and reliability for varied applications in dynamic environments. Its protective outer jacket not only provides IP66/67 degree of protection when connected but also ensures the integrity of signal transmission. This cable's engineered design promotes easy assembly and fast, secure connections.
Designed for use in cable drag chains, ensuring effective movement and flexibility
Equipped with tinned copper stranded wires for enhanced conductivity and performance
Features a Durable PUR outer jacket that withstands harsh industrial conditions
Certified for quality with UL and CE markings, ensuring compliance with safety standards
Includes a 12-pin female series 615 signal connector with less than 500 mating cycles
Boasts a temperature range suitable for both moving (-10°C to 80°C) and static (-40°C to 80°C) applications
Generates minimal conductor resistance of ≤55 Ω/km for supply lines, ensuring efficient energy transfer
Constructed to endure over 3 million Flex cycles, offering longevity for moving applications
Related links
- B&R EnDat 2.2 Cable
- B&R ACOPOS P3 Cable
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R ACOPOS P3 Motor Cable
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Cable 8BCS0010 Series Cable for Use with Cable Drag Chains
- B&R Connector Accessory 8BCF0005 Series Cable for Use with Automation System
