B&R EnDat 2.2 Cable
- RS Stock No.:
- 686-990
- Mfr. Part No.:
- 8ECF0010.1231C-0
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP16,489.00
(exc. VAT)
PHP18,467.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,489.00 |
*price indicative
- RS Stock No.:
- 686-990
- Mfr. Part No.:
- 8ECF0010.1231C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| For Use With | Servo Motors | |
| Series | EnDat 2.2 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
For Use With Servo Motors | ||
Series EnDat 2.2 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R ACOPOS P3 EnDat 2.2 cable is expertly designed for seamless integration with ACOPOS P3 servo drives and B&R servo motors. This 10-metre cable features innovative M12 circular connectors that ensure fast and secure connections, making it Ideal for use in cable drag chains. Engineered with durability in mind, it boasts high oil resistance and exceptional flexibility, capable of withstanding demanding environments. The cable's robust construction and precise engineering make it an essential component for reliable power and data transmission in automation applications.
Highly flexible and oil-resistant, suitable for rigorous applications
Equipped with an M12 circular connector that supports over 500 mating cycles
Certified for use under UL AWM Style 20963 and compliant with CE and UKCA standards
Excellent electrical properties, with an operating voltage of up to 30 V and a test voltage of 1 kV
Optimised for high-performance applications with a temperature range from -40°C to 80°C
Impressive longevity with over 3 million Flex cycles, ensuring long-term reliability
Related links
- B&R EnDat 2.2 Cable
- B&R ACOPOS P3 Cable
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R ACOPOS P3 Motor Cable
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Cable 8BCS0010 Series Cable for Use with Cable Drag Chains
- B&R Connector Accessory 8BCF0005 Series Cable for Use with Automation System
