B&R ACOPOS P3 Motor Cable
- RS Stock No.:
- 682-148
- Mfr. Part No.:
- 8ECM0001.1312C-0
- Manufacturer:
- B&R
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-148
- Mfr. Part No.:
- 8ECM0001.1312C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Motors | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Servo Motors | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The B&R motor cable is specifically designed for seamless connectivity with ACOPOS P3 servo drives and B&R servo motors. Crafted for optimal performance, this 4 mm² motor cable ensures robust electrical connections in cable drag chains and other dynamic applications. Featuring an innovative speedtec connector system, it allows for easy and secure connections, making installation and maintenance a breeze. Notably, it is certified for various safety standards, including E170315, CE, UKCA, and EAC, ensuring reliability under demanding industrial conditions. With a sturdy TPU outer jacket and excellent flexibility, this cable can operate efficiently in temperatures ranging from -20°C to +90°C, enabling it to withstand the rigours of industrial environments while delivering high-performance functionality.
Designed for compatibility with ACOPOS P3 servo drives and B&R servo motors
Equipped with an innovative speedtec connector system for quick and reliable connections
Certified to industry safety standards including CE, UKCA, and EAC for peace of mind
Optimised for use in cable drag chains, enhancing durability and reliability
Durable TPU outer jacket in a bright Orange for high visibility
Operates in temperature ranges from -20°C to +90°C, suitable for various conditions
Features individually shielded signal pairs to reduce interference and ensure signal integrity
Rated for a maximum operating voltage of 1000 VAC, supporting high voltage applications
Capable of up to 30 A current-carrying capacity, enabling efficient power delivery
Flex cycles rated at over 5,000,000 for reliable performance in continuous motion applications
