B&R 80CMxx005.65-01 Encoder Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP20,653.23

(exc. VAT)

PHP23,131.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,653.23

*price indicative

RS Stock No.:
682-999
Mfr. Part No.:
80CM10005.65-01
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Encoder Cable

Accessory Type

Encoder Cable

For Use With

Cable Drag Chains

Series

80CMxx005.65-01

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R HIPERFACE encoder cable is 1 meter long and includes five pairs of 0.14 mm² conductors and two conductors of 0.5 mm². It has a Springtec connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.

Integrates seamlessly with existing systems to improve automation processes

Offers Advanced technology that enhances operational efficiency

Designed for reliability in complex industrial tasks

Features a user-friendly Interface for effortless navigation

Constructed with robustness to withstand industrial conditions

Supports scalability for a wide range of applications

Adheres to stringent industry standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy