B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 681-899
- Mfr. Part No.:
- 80CM01005.65-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP10,555.81
(exc. VAT)
PHP11,822.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,555.81 |
*price indicative
- RS Stock No.:
- 681-899
- Mfr. Part No.:
- 80CM01005.65-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM01005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM01005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R 1-meter HIPERFACE encoder cable featuring five conductors of 2x 0.14 mm² and 2x 0.5 mm². It includes a Springtec connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.
Enhanced productivity through Rapid processing capabilities
Robust design that withstands demanding industrial environments
Seamless integration with existing systems for ease of use
User-friendly Interface for simplified operation and maintenance
Compliance with strict industry standards ensuring high reliability
Versatile functionality Ideal for a wide range of automation tasks
Reduces downtime, maximising operational efficiency
Related links
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor
- B&R 80CMxx005.65-01 Encoder Cable
