B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 682-515
- Mfr. Part No.:
- 80CM20004.25-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP26,898.11
(exc. VAT)
PHP30,125.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,898.11 |
*price indicative
- RS Stock No.:
- 682-515
- Mfr. Part No.:
- 80CM20004.25-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM20004 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM20004 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R SSI encoder cable is 20 meter long and includes four conductors of 0.14 mm² and four conductors of 0.34 mm². It has an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.
Robust and Durable construction for reliable performance in harsh industrial settings
Seamless integration capabilities with existing automation infrastructure
Advanced control features for precise operational management
Enhances productivity by minimising downtime and streamlining processes
Designed to meet the highest standards of industrial automation
Provides exceptional scalability to accommodate future operational growth
Related links
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 8ECG00X4 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable
