B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 682-998
- Mfr. Part No.:
- 80CM10004.25-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP15,505.73
(exc. VAT)
PHP17,366.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,505.73 |
*price indicative
- RS Stock No.:
- 682-998
- Mfr. Part No.:
- 80CM10004.25-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM10004 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM10004 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R SSI encoder cable is 10 meter long and includes four conductors of 0.14 mm² and four conductors of 0.34 mm². It has an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. The cable is suitable for use in cable drag chains and is UL listed.
Designed for seamless integration into existing automation systems
Built with robust materials for enhanced durability in challenging environments
Offers intuitive interfacing for user-friendly operation
Provides high-speed performance, ensuring efficient process management
Equipped with Advanced technology to optimise production workflows
Ideal for a wide variety of applications across different industries
Supports enhanced accuracy, reducing error rates in operations
Related links
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 8ECG00X4 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable
