B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 681-908
- Mfr. Part No.:
- 80CM05003.25-01
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP7,966.12
(exc. VAT)
PHP8,922.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,966.12 |
*price indicative
- RS Stock No.:
- 681-908
- Mfr. Part No.:
- 80CM05003.25-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Encoder Cable | |
| For Use With | Motor | |
| Series | 80CM05003 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Encoder Cable | ||
For Use With Motor | ||
Series 80CM05003 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R Incremental encoder cable, 5 meter in length, with 4x 0.14 mm² and 2x 0.35 mm² conductors. Equipped with an 8-pin connector on the motor side and a 9-pin DSUB connector on the drive side. Suitable for use in cable drag chains and UL listed.
Features Advanced technology for enhanced automation capabilities
Delivers reliable performance in demanding environments
Integrates effortlessly with existing systems, ensuring ease of use
Offers a user-friendly Interface for intuitive operation
Designed for durability, withstanding challenging industrial conditions
Promotes operational efficiency by streamlining processes
Represents a commitment to quality and innovation in automation
Related links
- B&R Encoder Cable 80CM05003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM20004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM05004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10003 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM10004 Series Encoder Cable for Use with Motor
- B&R Encoder Cable 80CM01005 Series Encoder Cable for Use with Motor
- B&R 80CMxx005.65-01 Encoder Cable
