B&R ACOPOS P3 Motor Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP38,715.66

(exc. VAT)

PHP43,361.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,715.66

*price indicative

RS Stock No.:
682-373
Mfr. Part No.:
8ECM0010.1312C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Servo Motors

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The B&R motor cable is meticulously designed to facilitate seamless connectivity with ACOPOS P3 servo drives and B&R servo motors. Engineered for durability and flexibility, this cable is suited for use in cable drag chains, ensuring stability in dynamic environments. Featuring an innovative speedtec connector system, it provides Rapid and secure connections, essential for maintaining high-performance operations. With robust construction and reliable electrical properties, this cable meets stringent industry standards, guaranteeing longevity and operational efficiency across various applications.

Specially built for ACOPOS P3 servo drives and B&R servo motors

Complies with oil resistance standards per HD 22.10 and DIN EN 60811-404

Type-approved with certifications such as CE, UKCA, and EAC for quality assurance

Four power lines and multiple signal lines with sophisticated shielding provide optimal signal integrity

Able to withstand extreme temperatures, from -20°C to +90°C which ensuring performance in challenging environments

Designed to endure in cable drag chains, with a remarkable lifespan of over 5 million Flex cycles

Comes with an 8-pin female speedtec motor connector which ensuring quick and secure connections

IP66/67 rated, providing excellent protection against dust and water ingress when connected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy