B&R ACOPOS P3 Fan Module
- RS Stock No.:
- 681-874
- Mfr. Part No.:
- 8EXF500.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP16,292.74
(exc. VAT)
PHP18,247.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,292.74 |
*price indicative
- RS Stock No.:
- 681-874
- Mfr. Part No.:
- 8EXF500.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Fan | |
| Accessory Type | Fan Module | |
| For Use With | Mounting Plate 8EMFxxx0000.0000- | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Fan | ||
Accessory Type Fan Module | ||
For Use With Mounting Plate 8EMFxxx0000.0000- | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R fan module designed specifically for the ACOPOS P3 drive systems, providing efficient cooling when mounted on compatible mounting plates. This integral component ensures optimal operation by maintaining airflow across your system, contributing to enhanced reliability and longevity. Engineered to operate seamlessly with specific mounting configurations, it achieves effective thermal regulation within specified parameters, enhancing overall system performance. With a robust design tailored for various operational conditions, this fan module is indispensable for users reliant on the ACOPOS P3 series, ensuring continuous functionality even in challenging environments.
Designed for ACOPOS P3 drive systems for effective cooling
Operates efficiently between 5 to 40°C, with maximum operation up to 55°C
IP54 degree of protection enhances reliable operation in dusty and moist environments
Power consumption is low at just 9 W which ensuring energy efficiency
Supports connection of up to 15 modules in parallel for scalable cooling solutions
Compatible with multiple I/O supply cables for flexible wiring options
Robust construction for a service life of approximately 70,000 hours, minimising maintenance requirements
