TradeTuff TT-DC-30M-18 18 mm probe Inspection Camera, 135 mm Probe Length, 1024 x 600 Pixels Resolution, LED
- RS Stock No.:
- 938-586
- Mfr. Part No.:
- TT-DC-30M-18
- Manufacturer:
- TradeTuff
N
Subtotal (1 unit)*
PHP147,526.08
(exc. VAT)
PHP165,229.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,526.08 |
*price indicative
- RS Stock No.:
- 938-586
- Mfr. Part No.:
- TT-DC-30M-18
- Manufacturer:
- TradeTuff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Probe Length | 135mm | |
| Product Type | Inspection Camera | |
| Probe Diameter | 18mm | |
| Screen Resolution | 1024 x 600 Pixels | |
| Illumination Type | LED | |
| Minimum Focus Distance | 60mm | |
| Battery Type | Lithium | |
| Sub Type | Camera | |
| Number of Batteries | 1 | |
| Housing Material | Stainless Steel | |
| Field of View FOV | 130° | |
| Maximum Bend Radius | 16mm | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Probe Length 135mm | ||
Product Type Inspection Camera | ||
Probe Diameter 18mm | ||
Screen Resolution 1024 x 600 Pixels | ||
Illumination Type LED | ||
Minimum Focus Distance 60mm | ||
Battery Type Lithium | ||
Sub Type Camera | ||
Number of Batteries 1 | ||
Housing Material Stainless Steel | ||
Field of View FOV 130° | ||
Maximum Bend Radius 16mm | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- CN
The TradeTuff inspection Camera system is a professional-grade solution designed for inspecting drains, pipes, and Air ducts. It provides high-resolution imaging and user-friendly functionalities for thorough and efficient inspections.
1080P Full HD resolution for clear imaging
Compact 18mm diameter Camera head designed for tight spaces
30m fibreglass rod cable facilitates deep access
10.1 inch LCD monitor provides real-time Visual feedback
Related links
- TradeTuff TT-DC-30M-14 14 mm probe Inspection Camera 1024 x 600 Pixels Resolution, LED
- TradeTuff TT-DC-30M-SL 23 mm probe Inspection Camera White LED Illumination, Stainless
- TradeTuff TT-DC-40M-SLS 23 mm probe Inspection Camera White LED Illumination, Stainless
- TradeTuff TT-DC-20M 23 mm probe Inspection Camera White LED Illumination, Stainless Steel
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
- Laserliner 092.935.1 9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution, LED
- Laserliner 092.935A 9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED Illumination
- Bosch 0.601.241.402 8.3 mm probe Inspection Camera 1280 x 720 pixels Resolution
