Laserliner 092.935A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- RS Stock No.:
- 288-680
- Mfr. Part No.:
- 092.935A
- Manufacturer:
- Laserliner
Subtotal (1 unit)*
PHP184,745.90
(exc. VAT)
PHP206,915.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184,745.90 |
*price indicative
- RS Stock No.:
- 288-680
- Mfr. Part No.:
- 092.935A
- Manufacturer:
- Laserliner
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
| Brand | Laserliner | |
| Product Type | Inspection Camera Kit | |
| Probe Length | 1m | |
| Probe Diameter | 9mm | |
| Screen Resolution | 1280 x 720 pixels | |
| Illumination Type | LED | |
| Minimum Focus Distance | 15mm | |
| Field of View FOV | 90° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Product Type Inspection Camera Kit | ||
Probe Length 1m | ||
Probe Diameter 9mm | ||
Screen Resolution 1280 x 720 pixels | ||
Illumination Type LED | ||
Minimum Focus Distance 15mm | ||
Field of View FOV 90° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner Video Inspection System comes with individually flexible camera head for maximum flexibility for tricky jobs. This professional video inspection system offers maximum flexibility, even on tricky jobs. It has an individually flexible camera head which can be quickly adjusted to the optimum view using the joystick on the base unit.
Save time setting up on site with rapid adjustment of the required viewing angel
Perfect for hard to reach locations which cannot be viewed with fixed camera systems
Reliable 360 degree inspection of pipe seals
Related links
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
- Laserliner 092.935.1 9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution, LED
- Laserliner HD Duo 092.980.55H 7.9 mm probe Inspection Camera 1280 x 720 pixels Resolution, LED
- Laserliner 092.282.55H 7.9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution,
- Laserliner 092.933.1 7.9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution,
- Laserliner 092.981.55H 3.9 mm probe Camera Probe 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.282H 7.9 mm probe Inspection Camera Kit 1280 x 720 pixel Resolution, LED
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED Illumination