Bosch 0.601.241.402 8.3 mm probe Inspection Camera, 1.5 m Probe Length, 1280 x 720 pixels Resolution

N

Subtotal (1 unit)*

PHP40,956.10

(exc. VAT)

PHP45,870.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,956.10

*price indicative

RS Stock No.:
829-170
Mfr. Part No.:
0.601.241.402
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Probe Length

1.5m

Product Type

Inspection Camera

Probe Diameter

8.3mm

Screen Resolution

1280 x 720 pixels

Minimum Focus Distance

30mm

Sub Type

Inspection Camera

Probe Waterproof Rating

IP67

Field of View FOV

75°

Maximum Bend Radius

75°

COO (Country of Origin):
CN
The Bosch Inspection Camera provides high-definition visualisation for investigating hard-to-reach areas like pipes and wall cavities. Featuring a large 5 inch display and AutoUp technology, it ensures the image remains correctly oriented regardless of the Camera head position.

High-definition screen resolution of 1280 x 720 pixels

Camera head with 8.5 mm diameter

Flexible 1.5 m Camera cable for deep reach

IP67 rated Camera head for immersion proofing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy