TradeTuff TT-DC-20M 23 mm probe Inspection Camera, 1920 x 1080 pixel Resolution, White LED Illumination, Stainless Steel
- RS Stock No.:
- 330-902
- Mfr. Part No.:
- TT-DC-20M
- Manufacturer:
- TradeTuff
Subtotal (1 unit)*
PHP175,907.66
(exc. VAT)
PHP197,016.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,907.66 |
*price indicative
- RS Stock No.:
- 330-902
- Mfr. Part No.:
- TT-DC-20M
- Manufacturer:
- TradeTuff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Product Type | Inspection Camera | |
| Probe Diameter | 23mm | |
| Screen Resolution | 1920 x 1080 pixel | |
| Illumination Type | White LED | |
| Number of Batteries | 1 | |
| Battery Type | Lithium-ion | |
| Sub Type | Inspection Camera | |
| Housing Material | Stainless Steel | |
| Field of View FOV | 130° | |
| Probe Waterproof Rating | IP67 | |
| Standards/Approvals | CE, RoHS Conforms | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Product Type Inspection Camera | ||
Probe Diameter 23mm | ||
Screen Resolution 1920 x 1080 pixel | ||
Illumination Type White LED | ||
Number of Batteries 1 | ||
Battery Type Lithium-ion | ||
Sub Type Inspection Camera | ||
Housing Material Stainless Steel | ||
Field of View FOV 130° | ||
Probe Waterproof Rating IP67 | ||
Standards/Approvals CE, RoHS Conforms | ||
- COO (Country of Origin):
- CN
The TradeTuff Professional video inspection camera designed for inspection of sewer, pipe, air ducts, underground cable pipes, etc. Equipped with a 23mm dia. 1/3 inch CMOS camera head, 40m fiberglass rod cable and 7 inch LCD monitor with SD card recording. It has stainless steel camera head, IP68 waterproof level, Sapphire glass lens cover and 15 high light white LEDs.
One push record button
LED brightness control button
With microphone for local audio recording
Rechargeable battery lasts up to 6 hours
On Screen date and time with distance counter
With smart braking system
With Keyboard for text input
Related links
- TradeTuff TT-DC-40M-SLS 23 mm probe Inspection Camera White LED Illumination, Stainless
- TradeTuff TT-DC-30M-SL 23 mm probe Inspection Camera White LED Illumination, Stainless
- RS PRO 8 mm probe Inspection Camera 640 x 480 pixel Resolution ABS
- Laserliner 092.942A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner 095.311C 9 mm probe Inspection Camera Kit LED Illumination
- RS PRO 8 mm probe Inspection Camera Kit 640 x 480 pixel Resolution ABS
- Laserliner 082.217A 17 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
