TradeTuff TT-DC-40M-SLS 23 mm probe Inspection Camera, 1920 x 1080 pixel Resolution, White LED Illumination, Stainless

Subtotal (1 unit)*

PHP289,672.14

(exc. VAT)

PHP324,432.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP289,672.14

*price indicative

RS Stock No.:
330-905
Mfr. Part No.:
TT-DC-40M-SLS
Manufacturer:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Product Type

Inspection Camera

Probe Diameter

23mm

Screen Resolution

1920 x 1080 pixel

Illumination Type

White LED

Sub Type

Inspection Camera

Number of Batteries

1

Battery Type

Lithium-ion

Housing Material

Stainless Steel

Probe Waterproof Rating

IP67

Field of View FOV

130°

Standards/Approvals

CE, RoHS Conforms

COO (Country of Origin):
CN
The TradeTuff Professional video inspection camera designed for inspection of sewer, pipe, air ducts, underground cable pipes, etc. Equipped with a 23mm dia. 1/3 inch CMOS camera head, 40m fiberglass rod cable and 10 inch LCD monitor with SD card recording. It has stainless steel camera head, IP68 waterproof level, Sapphire glass lens cover and 15 high light white LEDs.

LED brightness control button

With microphone for local audio recording

Rechargeable battery lasts up to 6 hours

On Screen date and time with distance counter

With smart braking system

With Keyboard for text input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy