LEMO Circular Connector, 1 Contacts, PCB, Socket, Female, IP50, 00 - NIM-CAMAC Series
- RS Stock No.:
- 861-806
- Mfr. Part No.:
- EPS.00.250.NTN
- Manufacturer:
- LEMO
N
Get a bulk buy discount
Add 10 more to save PHP1,650.40
View bulk pricing optionsSubtotal (1 unit)*
PHP2,064.44
(exc. VAT)
PHP2,312.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,064.44 | - |
| 10 + | PHP1,899.40 | PHP1,650.40 |
*price indicative
- RS Stock No.:
- 861-806
- Mfr. Part No.:
- EPS.00.250.NTN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Number of Contacts | 1 | |
| Product Type | Circular Connector | |
| Mount Type | PCB | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Orientation | Right Angle | |
| Series | 00 - NIM-CAMAC | |
| Voltage | 2.1kV | |
| Mating Type | Push Pull | |
| Shell Size | 0 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 260°C | |
| Housing Material | Brass | |
| Standards/Approvals | UL 94 / V-0/1.5 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Number of Contacts 1 | ||
Product Type Circular Connector | ||
Mount Type PCB | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Orientation Right Angle | ||
Series 00 - NIM-CAMAC | ||
Voltage 2.1kV | ||
Mating Type Push Pull | ||
Shell Size 0 | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 260°C | ||
Housing Material Brass | ||
Standards/Approvals UL 94 / V-0/1.5 | ||
- COO (Country of Origin):
- HU
The LEMO connector is a specialised elbow receptacle designed for robust connectivity in electronic applications. It ensures reliable performance with a maximum temperature tolerance suitable for demanding environments.
Comprises a brass Shell with nickel plating for durability
Offers a locking system that employs a push-pull mechanism for secure connections
Rated for environmental sealing at IP50, safeguarding against dust ingress
Endures up to 5000 mating cycles, ensuring longevity in usage
Related links
- LEMO Circular Connector PCB Female 00 - NIM-CAMAC Series
- LEMO 00 S Series Coaxial Connector Through Hole Female NIM-CAMAC CD/N 549 Connector Straight Body Solder
- LEMO 00 S Series Coaxial Connector Through Hole Female NIM-CAMAC CD/N 549 Connector Right Angle Body Solder
- LEMO 00 S Series Right Angle Through Hole PCB Socket Solder
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
