LEMO Circular Connector, 4 Contacts, PCB, Socket, Female, IP50, B - Indoor keyed Series
- RS Stock No.:
- 861-809
- Mfr. Part No.:
- EXG.1B.304.HLN
- Manufacturer:
- LEMO
N
Subtotal (1 unit)*
PHP6,461.64
(exc. VAT)
PHP7,237.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,461.64 |
*price indicative
- RS Stock No.:
- 861-809
- Mfr. Part No.:
- EXG.1B.304.HLN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | PCB | |
| Current | 4.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Orientation | Right Angle | |
| Series | B - Indoor keyed | |
| Voltage | 2kV | |
| Coding | G | |
| Shell Size | 1B | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 250°C | |
| Housing Material | Brass, PPS | |
| Standards/Approvals | UL 94 / V-0/1.5 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type PCB | ||
Current 4.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Orientation Right Angle | ||
Series B - Indoor keyed | ||
Voltage 2kV | ||
Coding G | ||
Shell Size 1B | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 250°C | ||
Housing Material Brass, PPS | ||
Standards/Approvals UL 94 / V-0/1.5 | ||
- COO (Country of Origin):
- HU
The LEMO connector provides reliable low voltage connectivity, featuring a robust locking mechanism and a Compact elbow design suitable for printed circuit applications.
Low voltage configuration with four contacts ensures efficient power distribution
Push-pull locking system guarantees secure connections in demanding environments
Durable PEEK insulator withstands high temperatures up to +250°C for short periods
Designed for IPC Class3 compatibility, ensuring high-quality production standards
Lightweight construction at 14.35 g facilitates easy integration into various designs
Related links
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Cable Male B - Indoor keyed Series
