LEMO Circular Connector, 3 Contacts, PCB, Socket, Female, IP50, B - Indoor keyed Series

N

Subtotal (1 unit)*

PHP5,990.48

(exc. VAT)

PHP6,709.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,990.48

*price indicative

RS Stock No.:
861-808
Mfr. Part No.:
EXG.1B.303.HLN
Manufacturer:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

PCB

Current

4.5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50

Series

B - Indoor keyed

Orientation

Right Angle

Coding

G

Voltage

1.9kV

Minimum Operating Temperature

-55°C

Mating Type

Push Pull

Shell Size

1B

Termination Type

PCB

Maximum Operating Temperature

250°C

Housing Material

Brass, PPS

Standards/Approvals

UL 94 / V-0/1.5

COO (Country of Origin):
HU
The LEMO elbow receptacle designed for printed circuit applications, providing a reliable connection in various environments, ensuring optimal performance for electronic configurations.

Low voltage contacts with three-pin configuration for versatile connectivity

Durable PEEK insulator capable of withstanding high temperatures of -55°C to +250°C

IP50 environmental sealing offers protection against dust and accidental contact

Endurance tested for 5000 mating cycles, ensuring longevity and reliability

Precision locking system with a push-pull mechanism for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy