LEMO Circular Connector, 9 Contacts, PCB, Socket, Female, IP50, B - Indoor keyed Series
- RS Stock No.:
- 861-803
- Mfr. Part No.:
- EPG.0B.309.HLN
- Manufacturer:
- LEMO
N
Subtotal (1 unit)*
PHP6,602.71
(exc. VAT)
PHP7,395.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,602.71 |
*price indicative
- RS Stock No.:
- 861-803
- Mfr. Part No.:
- EPG.0B.309.HLN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | PCB | |
| Current | 1.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Series | B - Indoor keyed | |
| Orientation | Right Angle | |
| Voltage | 1.1kV | |
| Coding | G | |
| Minimum Operating Temperature | -55°C | |
| Shell Size | 0B | |
| Mating Type | Push Pull | |
| Termination Type | PCB | |
| Housing Material | Brass, PPS | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | UL 94 / V-0/1.5 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type PCB | ||
Current 1.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Series B - Indoor keyed | ||
Orientation Right Angle | ||
Voltage 1.1kV | ||
Coding G | ||
Minimum Operating Temperature -55°C | ||
Shell Size 0B | ||
Mating Type Push Pull | ||
Termination Type PCB | ||
Housing Material Brass, PPS | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals UL 94 / V-0/1.5 | ||
- COO (Country of Origin):
- HU
The LEMO elbow receptacle offers reliable connectivity for printed circuit boards, making it Ideal for various precision applications. Its robust construction ensures durability and optimal performance under demanding conditions.
Nine low voltage contacts deliver efficient electrical configuration
Push-pull locking system ensures secure connections
Compatible with IPC Class3 footprint for enhanced design flexibility
Temperature range supports environments from -55°C to +250°C
Designed for up to 5000 mating cycles, ensuring long-term reliability
IP50 environmental sealing provides protection against dust ingress
Related links
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector Cable Male B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
