LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, B - Indoor keyed Series
- RS Stock No.:
- 861-797
- Mfr. Part No.:
- ECG.0B.305.CLN
- Manufacturer:
- LEMO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,581.71
(exc. VAT)
PHP2,891.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,581.71 | - |
| 10 + | PHP2,375.17 | 8% |
*price indicative
- RS Stock No.:
- 861-797
- Mfr. Part No.:
- ECG.0B.305.CLN
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Series | B - Indoor keyed | |
| Orientation | Straight | |
| Voltage | 1.4kV | |
| Coding | G | |
| Mating Type | Push Pull | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Shell Size | 0B | |
| Maximum Operating Temperature | 250°C | |
| Housing Material | Brass | |
| Standards/Approvals | UL 94 / V-0/1.5 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Series B - Indoor keyed | ||
Orientation Straight | ||
Voltage 1.4kV | ||
Coding G | ||
Mating Type Push Pull | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Shell Size 0B | ||
Maximum Operating Temperature 250°C | ||
Housing Material Brass | ||
Standards/Approvals UL 94 / V-0/1.5 | ||
The LEMO connector is a high-performance socket designed for reliable electrical connections in various demanding environments, providing a robust solution for applications requiring low voltage connectivity.
Low voltage configuration with five contacts ensures efficient signal transmission
Durable PEEK insulator guarantees stability under challenging conditions
IP50 environmental sealing offers protection against dust and solid objects
Designed for 5000 mating cycles, ensuring longevity and reliability
Rated for a maximum current of 5 A with secure push-pull locking system
Related links
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector Cable Male B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
