LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, B - Indoor keyed Series
- RS Stock No.:
- 861-802
- Mfr. Part No.:
- EGA.0B.305.CLL
- Manufacturer:
- LEMO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,581.71
(exc. VAT)
PHP2,891.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,581.71 |
| 10 + | PHP2,375.17 |
*price indicative
- RS Stock No.:
- 861-802
- Mfr. Part No.:
- EGA.0B.305.CLL
- Manufacturer:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Series | B - Indoor keyed | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 1.4kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Push Pull | |
| Shell Size | 0B | |
| Maximum Operating Temperature | 250°C | |
| Housing Material | Brass | |
| Standards/Approvals | UL 94 / V-0/1.5 | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Series B - Indoor keyed | ||
Orientation Straight | ||
Coding A | ||
Voltage 1.4kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Push Pull | ||
Shell Size 0B | ||
Maximum Operating Temperature 250°C | ||
Housing Material Brass | ||
Standards/Approvals UL 94 / V-0/1.5 | ||
The LEMO socket/receptacle designed for fixed panel front mounting and is Ideal for applications requiring a secure push-pull locking system. It facilitates reliable connectivity in various demanding environments.
Low Voltage configuration with 5 contacts ensures efficient data transmission
Rated for 5 A with a max voltage test of 1.4 kV (DC) between contacts
Constructed from Durable brass and PEEK for enhanced reliability
Designed for environmental sealing with an IP50 rating
Compatible with a diverse range of cables due to adjustable jacket diameter
Related links
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector Cable Male B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector Panel Mount Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
- LEMO Circular Connector PCB Female B - Indoor keyed Series
