LEMO Circular Connector, 1 Contacts, PCB, Socket, Female, IP50, 00 - NIM-CAMAC Series

N
Get a bulk buy discount

Add 10 more to save PHP1,650.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,064.44

(exc. VAT)

PHP2,312.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,064.44-
10 +PHP1,899.40PHP1,650.40

*price indicative

RS Stock No.:
861-804
Mfr. Part No.:
EPL.00.250.NTN
Manufacturer:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Circular Connector

Number of Contacts

1

Mount Type

PCB

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50

Series

00 - NIM-CAMAC

Orientation

Right Angle

Voltage

2.1kV

Mating Type

Push Pull

Termination Type

PCB

Shell Size

0

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

260°C

Housing Material

Brass

Standards/Approvals

UL 94 / V-0/1.5

COO (Country of Origin):
HU
The LEMO robust connector designed for high-frequency applications, delivering reliability and efficiency in electronic environments with various interconnect solutions.

1 coaxial contact ensures streamlined connectivity

Impedance of 50 Ohms optimises signal transmission

Rated for 4 A current, accommodating diverse usage scenarios

IP50 environmental sealing provides moderate protection against dust

Endurance rating of 5000 mating cycles enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy