ITT Cannon Circular Connector, 6 Contacts, Plug-in, Plug, Male, IP66, IP68, BVM Series
- RS Stock No.:
- 802-292
- Mfr. Part No.:
- STRAIGHT PLUG BVM-B / 121488-4100
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP843.66
(exc. VAT)
PHP944.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP843.66 |
| 10 - 24 | PHP776.36 |
| 25 + | PHP699.83 |
*price indicative
- RS Stock No.:
- 802-292
- Mfr. Part No.:
- STRAIGHT PLUG BVM-B / 121488-4100
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 17.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Orientation | Straight | |
| Series | BVM | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 17.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Orientation Straight | ||
Series BVM | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Straight Plug provides a high-performance interconnect solution for demanding industrial environments. Featuring a robust Nylon 66 body, this BVM-B series Shell is engineered for extreme durability and Rapid deployment. It ensures reliable operation in high-temperature settings while maintaining a lightweight profile for mobile applications.
Bayonet coupling for quick-connect functionality
Secondary locking system for secure mating
IP68 rating against dust and moisture
Operating range from -40°C to +150°C
Related links
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Receptacle Cable Female IP68, BVM-B Series
