RAFI Red LED Indicator Lamp, 230V, 46 mm Diameter

Subtotal (1 pack of 10 units)*

PHP16,500.79

(exc. VAT)

PHP18,480.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,500.79PHP1,650.079

*price indicative

RS Stock No.:
553-767
Mfr. Part No.:
5.00.070.086/0300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage

230V

Product Type

LED Indicator Lamp

Light Output Colour

Red

Diameter

46mm

Length

1mm

Series

RAFIX 22 QR

Standards/Approvals

CE, REACH, RoHS, VDE

COO (Country of Origin):
HU
The RAFI LED element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

LED element with screw connection

Mounting by snapping on coupling and actuator or light attachment

Mounting always at the middle coupling position

The connections are open wiring can start immediately

The screws are captively fixed in the clamping position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy