Subtotal (1 unit)*
PHP567.75
(exc. VAT)
PHP635.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP567.75 |
*price indicative
- RS Stock No.:
- 800-979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Indicator Lamp | |
| Voltage | 230V | |
| Light Output Colour | Red | |
| Length | 21mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Indicator Lamp | ||
Voltage 230V | ||
Light Output Colour Red | ||
Length 21mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CZ
RS PRO 230 V LED Indicator Lamp, Red
The RS PRO 230 V LED Indicator Lamp is designed for reliable and efficient Visual signalling in various industrial applications. With a bright red light output, it ensures clear visibility and quick status indication, making it Ideal for control panels and machinery.
Features and Benefits
Voltage: Operates efficiently at 230 V for compatibility with standard industrial power supplies
Light Output Colour: Red light provides clear and immediate Visual indication
Length: Compact 21 mm design for easy integration into equipment
Durability: Long-lasting LED technology reduces maintenance and replacement costs
Energy Efficiency: Low power consumption for cost-effective operation
Light Output Colour: Red light provides clear and immediate Visual indication
Length: Compact 21 mm design for easy integration into equipment
Durability: Long-lasting LED technology reduces maintenance and replacement costs
Energy Efficiency: Low power consumption for cost-effective operation
Applications
Control panels
Industrial machinery
Automation systems
Electrical enclosures
Industrial machinery
Automation systems
Electrical enclosures
Additional Information
Complies with relevant industry standards for safety and performance
Suitable for use in a variety of industrial environments
Suitable for use in a variety of industrial environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Green LED Indicator Lamp, 230V
- RS PRO Red LED Indicator Lamp 5 mm Diameter
- RS PRO Red LED Indicator Lamp Telephone Slide Base 250mcd
- RAFI Red LED Indicator Lamp 46 mm Diameter
- RAFI White LED Indicator Lamp 46 mm Diameter
- BACO Red LED Indicator Lamp 230V dc, 22 mm Diameter
- ABB Red LED Indicator Lamp, 48V
- Banner Red LED Indicator Lamp, 130V ac
