RS PRO Green LED Indicator Lamp, 230V
- RS Stock No.:
- 800-980
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP567.75
(exc. VAT)
PHP635.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP567.75 |
*price indicative
- RS Stock No.:
- 800-980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 230V | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | Green | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 230V | ||
Product Type LED Indicator Lamp | ||
Light Output Colour Green | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
RS PRO 230 V LED Indicator Lamp, Green
The RS PRO 230 V LED Indicator Lamp is designed for reliable and efficient Visual signalling in various industrial applications. With a vibrant green light output, this indicator lamp ensures clear visibility and status indication, enhancing operational safety and efficiency.
Features and Benefits
Voltage: Operates at 230 V for compatibility with standard electrical systems
Light Output Colour: Green light for clear and immediate Visual indication
Length: Compact 21 mm design for easy integration into panels and equipment
Standards Approvals: Complies with CE and UKCA standards for assured quality and safety
Durability: Long-lasting LED technology reduces maintenance and replacement costs
Light Output Colour: Green light for clear and immediate Visual indication
Length: Compact 21 mm design for easy integration into panels and equipment
Standards Approvals: Complies with CE and UKCA standards for assured quality and safety
Durability: Long-lasting LED technology reduces maintenance and replacement costs
Applications
Control panels
Industrial machinery
Automation systems
Electrical cabinets
Industrial machinery
Automation systems
Electrical cabinets
Additional Information
Complies with CE and UKCA standards ensuring safety and reliability in industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- BACO Green LED Indicator Lamp 230V dc, 22 mm Diameter
- Schneider Electric Green LED Indicator Lamp, BA9 Base
- RAFI Green LED Indicator Lamp 46 mm Diameter
- EAO Green LED Indicator Lamp, 28V
- EAO Green LED Indicator Lamp, 12V
- EAO Green LED Indicator Lamp 12V dc, 390mcd
- RS PRO Red LED Indicator Lamp, 230V
- Banner Green LED Indicator Lamp, 130V ac
