RAFI Blue LED Indicator Lamp, 24V, 46 mm Diameter
- RS Stock No.:
- 553-761
- Mfr. Part No.:
- 5.00.070.086/0600
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
PHP16,500.79
(exc. VAT)
PHP18,480.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,500.79 | PHP1,650.079 |
*price indicative
- RS Stock No.:
- 553-761
- Mfr. Part No.:
- 5.00.070.086/0600
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | LED Indicator Lamp | |
| Voltage | 24V | |
| Light Output Colour | Blue | |
| Diameter | 46mm | |
| Length | 1mm | |
| Series | RAFIX 22 QR | |
| Standards/Approvals | RoHS, REACH, CE, VDE | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Indicator Lamp | ||
Voltage 24V | ||
Light Output Colour Blue | ||
Diameter 46mm | ||
Length 1mm | ||
Series RAFIX 22 QR | ||
Standards/Approvals RoHS, REACH, CE, VDE | ||
- COO (Country of Origin):
- HU
The RAFI LED element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
LED element with screw connection
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
The connections are open wiring can start immediately
The screws are captively fixed in the clamping position
Related links
- RAFI Blue LED Indicator Lamp 46 mm Diameter
- RAFI Green LED Indicator Lamp 46 mm Diameter
- RAFI Yellow LED Indicator Lamp 46 mm Diameter
- RAFI Red LED Indicator Lamp 46 mm Diameter
- RAFI White LED Indicator Lamp 46 mm Diameter
- RAFI Blue LED Indicator Lamp, 24V
- RAFI RAMO 30 T Series Blue Indicator IP66 IP69
- RAFI Blue Indicator for Use with Signal Lamp
