Gefran F093455/ GITFVS060000HA30 0000X10 2 Axis Sensor, IP67, Analogue

This image is representative of the product range

Subtotal (1 unit)*

PHP22,310.21

(exc. VAT)

PHP24,987.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,310.21

*price indicative

RS Stock No.:
822-469
Mfr. Part No.:
F093455/ GITFVS060000HA30 0000X10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Number of Axis

2

Measurement Range

60 °

Resolution

12 bit

Interface

Analogue

Accuracy

0.5

Connection Type

Cable, M12

Supply Voltage

36V

Dimensions

90 x 75 x 45 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran high-performance inclinometer delivers precise angle measurements for demanding applications. Engineered for reliability, it offers exceptional durability under extreme conditions, making it Ideal for use in mobile hydraulics and various industrial environments.

Measurement range of ±60° with excellent accuracy

Robust construction features high IP67 and IPX9K ratings

Multiple output signals including CANopen and analogue options

Operating temperature range from -40° to +85°C accommodates diverse applications

Compact design facilitates easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy