Gefran F070714/ GIBFO085000HC10 0000X10 2 Axis Sensor, IP67, CANopen
- RS Stock No.:
- 822-138
- Mfr. Part No.:
- F070714/ GIBFO085000HC10 0000X10
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP13,797.11
(exc. VAT)
PHP15,452.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,797.11 |
*price indicative
- RS Stock No.:
- 822-138
- Mfr. Part No.:
- F070714/ GIBFO085000HC10 0000X10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 85 ° | |
| Resolution | 0.01 ° | |
| Interface | CANopen | |
| Accuracy | 0.5 | |
| Connection Type | Cable, M12 | |
| Supply Voltage | 36V | |
| Dimensions | 41 x 44 x 38 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Measurement Range 85 ° | ||
Resolution 0.01 ° | ||
Interface CANopen | ||
Accuracy 0.5 | ||
Connection Type Cable, M12 | ||
Supply Voltage 36V | ||
Dimensions 41 x 44 x 38 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an Advanced device designed for precise angle measurement in various applications. Featuring MEMS technology, it provides reliable performance and high accuracy over a wide operating range.
Measurement range includes ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, and ±85° for dual-axis functionality
Operates with supply voltages of +5Vdc or +10 to +36Vdc for versatile compatibility
Outputs are available in 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen formats
Related links
- Gefran F074278/ GIBFO045000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F072296/ GIGFOS045000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F069371/ GITFOS030000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F077986/ GITMOR085085HC10 0000X00 2 Axis Sensor CANopen
- Gefran F093958/ GIGMOR085085HC10 L000X00 2 Axis Sensor CANopen
- Gefran F093455/ GITFVS060000HA30 0000X10 2 Axis Sensor Analogue
- Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F093233/ GIGMOS060000HC10 L000X00 2 Axis Inclination Sensor CANopen
