Gefran F072296/ GIGFOS045000HC10 0000X10 2 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 822-159
- Mfr. Part No.:
- F072296/ GIGFOS045000HC10 0000X10
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP18,032.69
(exc. VAT)
PHP20,196.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,032.69 |
*price indicative
- RS Stock No.:
- 822-159
- Mfr. Part No.:
- F072296/ GIGFOS045000HC10 0000X10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±45° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 90 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±45° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 90 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a highly accurate measurement device designed for monitoring angular displacements in dynamic environments. It is suitable for demanding applications such as mobile hydraulics and earth-moving machinery.
Measurement range of ±45°, ensuring high flexibility for various applications
IP67 protection level offers resistance to dust and water ingress
Operating temperature range from -40 to +85°C suits extreme conditions
12-bit resolution for precise angle measurements enhances reliability
Related links
- Gefran F074278/ GIBFO045000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F069371/ GITFOS030000HC10 0000X10 2 Axis Inclination Sensor CANopen
- Gefran F070714/ GIBFO085000HC10 0000X10 2 Axis Sensor CANopen
- Gefran F073411/ GITMOR020020HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F093233/ GIGMOS060000HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F084875/ GITMOR045045HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F084873/ GITMOR085085HC10 L000X00 2 Axis Inclination Sensor CANopen
- Gefran F097004/ GIBFO015000HC11 0000X20 2 Axis Inclination Sensor CANopen
