Gefran F086713/ GIBFO015000HA31 0000X20 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-090
- Mfr. Part No.:
- F086713/ GIBFO015000HA31 0000X20
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP13,503.55
(exc. VAT)
PHP15,123.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,503.55 |
*price indicative
- RS Stock No.:
- 821-090
- Mfr. Part No.:
- F086713/ GIBFO015000HA31 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor provides Advanced measurement capabilities for both single and dual Axis applications. It is engineered for high performance and precision in various hydraulic environments, ensuring reliable operation under diverse conditions.
Features MEMS technology with a 12-bit resolution for accurate analog output
Offers measurement ranges from ±10° to 360° (±180°) for versatile applications
Supports multiple output options, including 0.5 to 4.5Vdc and CANopen, for compatibility
Designed to operate in extreme temperatures from -40° to +85°C, ensuring reliability
Related links
- Gefran F071874/ GITFOS060000HA30 0000X20 2 Axis Inclination Sensor Analog
- Gefran F086893/ GIBFV060000LA10 0000X20 1 Axis Inclination Sensor Analog
- Gefran F089559/ GIBFV360000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F073284/ GIBFV060000HA20 0000X20 1 Axis Inclination Sensor Analog
- Gefran F070179/ GIBFV030000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F087203/ GIBFV360000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F078941/ GIBFV010000HA30 0000X20 1 Axis Inclination Sensor Analog
- Gefran F090038/ GIBFV030000HA20 0000X20 1 Axis Inclination Sensor Analog
