Gefran F074169/ GITFVS360000HA30 L000X05 1 Axis Inclinometer, IP67, Analog
- RS Stock No.:
- 820-733
- Mfr. Part No.:
- F074169/ GITFVS360000HA30 L000X05
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP22,184.40
(exc. VAT)
PHP24,846.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,184.40 |
*price indicative
- RS Stock No.:
- 820-733
- Mfr. Part No.:
- F074169/ GITFVS360000HA30 L000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclinometer | |
| Number of Axis | 1 | |
| Measurement Range | ±360° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 66 x 90 x 35.5 mm | |
| Housing Material | PBT (polybutylene terephthalate) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclinometer | ||
Number of Axis 1 | ||
Measurement Range ±360° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 66 x 90 x 35.5 mm | ||
Housing Material PBT (polybutylene terephthalate) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a precise measurement device designed for detecting angular position in a variety of applications. Its robust construction and Advanced MEMS technology ensure high performance even in demanding environments.
Measurement range of ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, ±85° for dual-axis and 360° for single-axis
Resolution of 12-bit for analog output, ensuring exceptional precision
IP67 and IPX9K protection levels make it suitable for harsh conditions
Working temperature range of -40° to +85°C accommodates diverse operating environments
Related links
- Gefran F090299/ GIGMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F082315/ GITMVS030000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F090400/ GITMVS015000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F073525/ GITMVS010000HA30 0000X00 1 Axis Inclinometer Analog
- Gefran F089578/ GIGMVS085000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F091558/ GIGFVS085000HA30 0000X20 1 Axis Inclinometer Analog
- Gefran F080982/ GITMVS360000HA10 L000X00 1 Axis Inclinometer Analog
- Gefran F068802/ GIGMVR360360HA10 0000X00 1 Axis Inclinometer Analog
