SAM 1/2 in 1/2 in Drive Impact Wrench, 80mm length
- RS Stock No.:
- 666-574
- Mfr. Part No.:
- 19144-14L
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP2,091.15
(exc. VAT)
PHP2,342.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,091.15 |
*price indicative
- RS Stock No.:
- 666-574
- Mfr. Part No.:
- 19144-14L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Socket Type | Torx | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Socket Type Torx | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx Impact Socket is expertly designed for heavy-duty applications, delivering exceptional performance and durability. This socket is Ideal for professionals and DIY enthusiasts alike, offering a reliable solution for working with Torx fasteners. With a burnished finish that enhances resistance to wear, it ensures longevity even under strenuous conditions. The long design effectively reaches deep-set fasteners, making it an essential addition to any toolkit. Constructed in accordance with NF ISO 2725-1 and NF ISO 2725-2 standards, this socket guarantees precision and reliability. Its female 1/2 inch connection provides compatibility with a broad range of torque tools, ensuring a secure fit and optimal performance with every use.
Long design allows access to deep set fasteners
Burnished finish enhances wear resistance for increased durability
Manufactured to NF ISO 2725 1 and NF ISO 2725 2 standards ensuring precision
1/2 inch female connection provides compatibility with various torque tools
Lightweight design at 90 grams makes it easy to handle
Generous dimensions of 80mm in height and 25mm in diameter facilitate efficient operation
Backed by a guarantee without time limit on tools used under normal conditions
Related links
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
