SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 666-576
- Mfr. Part No.:
- 19144-18L
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP2,076.48
(exc. VAT)
PHP2,325.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.48 |
*price indicative
- RS Stock No.:
- 666-576
- Mfr. Part No.:
- 19144-18L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 18 mm | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Overall Length | 80mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 18 mm | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Overall Length 80mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx impact sockets is designed to provide exceptional performance for both professional and DIY tasks. With its long reach and Durable burnished finish, this socket is perfect for tackling tough fasteners in challenging conditions. This tools robust design makes it suitable for heavy-duty applications, ensuring longevity and reliability during use. Ideal for mechanics and tradespeople, it simplifies the process of working with Torx screws, allowing for efficient and effective operation. Grip and leverage are optimised, providing ease of use and reducing strain, making it a must-have addition to any toolkit.
Constructed with a burnished finish for enhanced durability and resistance to wear
Designed specifically for long Torx fasteners ensuring a perfect fit
Compliant with NF ISO 2725 1 and NF ISO 2725 2 standards guaranteeing quality
Lightweight at 130g facilitating ease of handling and manoeuvrability
Measuring 80mm in height it allows access to hard to reach areas
Manufactured to withstand heavy duty use suitable for professional settings
Guaranteed with no time limit for tools used under normal conditions
Related links
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 80mm length
- Facom 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- BETA 18 mm 12.7 mm Drive Impact Socket, 80mm length
