SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 666-575
- Mfr. Part No.:
- 19144-16L
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP2,076.48
(exc. VAT)
PHP2,325.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.48 |
*price indicative
- RS Stock No.:
- 666-575
- Mfr. Part No.:
- 19144-16L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 16 mm | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 16 mm | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx Impact Socket is expertly designed for high-performance applications, allowing professionals to achieve precise torque settings with ease. Manufactured with a burnished finish, this long socket is tailored for driving Torx fasteners, making it an essential tool in any mechanic's arsenal. Its robust construction ensures durability, while the ergonomic design enhances user comfort during prolonged use. Perfectly suited for automotive and industrial environments, this impact socket enables effective fastening and loosening without compromising the integrity of the components.
Long length design optimises torque application for hard to reach areas
Burnished finish provides enhanced corrosion resistance and an attractive appearance
Manufactured to meet established standards ensuring professional grade performance
Compatible with 1/2 inch drive tools promoting versatility across various wrench sets
Lightweight design at only 110 grams enables agile handling without fatigue
Designed specifically for Torx fasteners ensuring a secure fit and reducing slip
Guarantee coverage assures reliability allowing users to work with confidence
Ergonomic shape aids in comfortable usage particularly during extensive tasks
Related links
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 80mm length
- Bahco 16 mm 12.7 mm Drive Impact Socket, 80mm length
